DSML-1153-18E | |
---|---|
DigiKey Part Number | 1144-1414-ND |
Manufacturer | |
Manufacturer Product Number | DSML-1153-18E |
Description | SOLENOID LATCH PULL INTER 18V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 18VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 18VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 20 W | |
DC Resistance (DCR) | 16.8Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110"/0.187" | |
Size / Dimension | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
99 | ¥145.07222 | ¥14,362.15 |