DVS-005I00 | |
---|---|
DigiKey Part Number | 2039-DVS-005I00-ND |
Manufacturer | |
Manufacturer Product Number | DVS-005I00 |
Description | INDUSTRIAL TEMP UNMANAGED ETHERN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | - | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥871.61000 | ¥871.61 |
12 | ¥817.09333 | ¥9,805.12 |
36 | ¥778.96306 | ¥28,042.67 |
108 | ¥735.38481 | ¥79,421.56 |