AS08AN01R-A | |
---|---|
DigiKey Part Number | 2039-AS08AN01R-A-ND |
Manufacturer | |
Manufacturer Product Number | AS08AN01R-A |
Description | OUTPUT MODULE 8 RELAY 240V/24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Output Module Chassis Mount, DIN Rail 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Relay | |
Voltage - Supply | 240VAC, 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥966.64000 | ¥966.64 |
12 | ¥953.18167 | ¥11,438.18 |
30 | ¥939.75400 | ¥28,192.62 |
54 | ¥805.50500 | ¥43,497.27 |
102 | ¥778.65441 | ¥79,422.75 |