CDM-15 | |
---|---|
DigiKey Part Number | CDM-15-ND |
Manufacturer | |
Manufacturer Product Number | CDM-15 |
Description | CONN BARRIER STRP 15CIRC 0.546" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 15 | |
Number of Wire Entries | 30 | |
Pitch | 0.546" (13.86mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.43000 | ¥359.43 |
10 | ¥346.57200 | ¥3,465.72 |
30 | ¥333.73433 | ¥10,012.03 |
50 | ¥328.60020 | ¥16,430.01 |
100 | ¥320.89940 | ¥32,089.94 |
250 | ¥317.72216 | ¥79,430.54 |