VLD25-700-SMT-TR | |
---|---|
DigiKey Part Number | 102-2536-2-ND - Tape & Reel (TR) 102-2536-1-ND - Cut Tape (CT) 102-2536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLD25-700-SMT-TR |
Description | LED DRIVER CC BUCK 3.3-36V 700MA |
Customer Reference | |
Detailed Description | 700mA 3.3 ~ 36V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | VLD25-700-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output | 3.3 ~ 36V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing, 6 Leads | |
Size / Dimension | 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.08000 | ¥149.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥115.53710 | ¥23,107.42 |