SWI5-12-N-P5R | |
---|---|
DigiKey Part Number | 102-4291-ND |
Manufacturer | |
Manufacturer Product Number | SWI5-12-N-P5R |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI5-12-N-P5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm) | |
Approval Agency | CSA, FCC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.17000 | ¥66.17 |
5 | ¥62.85000 | ¥314.25 |
10 | ¥61.20100 | ¥612.01 |
25 | ¥57.89560 | ¥1,447.39 |
50 | ¥54.58720 | ¥2,729.36 |
100 | ¥52.93220 | ¥5,293.22 |
250 | ¥49.62420 | ¥12,406.05 |
500 | ¥46.31598 | ¥23,157.99 |