SDI65-24-U-P6 | ||
---|---|---|
DigiKey Part Number | 102-3821-ND | |
Manufacturer | ||
Manufacturer Product Number | SDI65-24-U-P6 | |
Description | AC/DC DESKTOP ADAPTER 24V 65W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SDI65-24-U-P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.71A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.684 lb (310.26 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.98000 | ¥210.98 |
5 | ¥207.74600 | ¥1,038.73 |
10 | ¥204.50300 | ¥2,045.03 |
40 | ¥194.76675 | ¥7,790.67 |
80 | ¥188.27425 | ¥15,061.94 |
120 | ¥175.28942 | ¥21,034.73 |
280 | ¥172.69243 | ¥48,353.88 |