PYBE30-Q24-S5-T | ||
---|---|---|
DigiKey Part Number | 102-6025-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE30-Q24-S5-T | |
Description | DC/DC CONVERTER 5V 30W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 5V 6A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYBE30-Q24-S5-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.89000 | ¥321.89 |
5 | ¥319.41000 | ¥1,597.05 |
24 | ¥316.93208 | ¥7,606.37 |
48 | ¥297.12354 | ¥14,261.93 |
96 | ¥272.36302 | ¥26,146.85 |
240 | ¥267.41129 | ¥64,178.71 |