EMC-05B | ||
---|---|---|
DigiKey Part Number | 102-EMC-05B-ND | |
Manufacturer | ||
Manufacturer Product Number | EMC-05B | |
Description | LINE FILTER 85V-305VAC 0.5A TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 85V ~ 305V 47Hz, 63Hz Single Stage PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated AC | 85V ~ 305V | |
Current | 500 mA | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.25000 | ¥93.25 |
20 | ¥81.58050 | ¥1,631.61 |
40 | ¥72.25775 | ¥2,890.31 |
80 | ¥65.26438 | ¥5,221.15 |
240 | ¥62.93354 | ¥15,104.05 |
440 | ¥60.60277 | ¥26,665.22 |
960 | ¥58.27189 | ¥55,941.01 |