UJ2-BV-1-TH | ||
---|---|---|
DigiKey Part Number | 102-4000-ND | |
Manufacturer | ||
Manufacturer Product Number | UJ2-BV-1-TH | |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ2-BV-1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.73000 | ¥57.30 |
25 | ¥5.49360 | ¥137.34 |
40 | ¥5.37700 | ¥215.08 |
100 | ¥5.14320 | ¥514.32 |
300 | ¥4.67577 | ¥1,402.73 |
500 | ¥4.20812 | ¥2,104.06 |
1,000 | ¥3.74059 | ¥3,740.59 |
2,400 | ¥3.38991 | ¥8,135.78 |