SJ2-35813A-SMT-TR | |
---|---|
DigiKey Part Number | CP-SJ2-35813A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35813A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35813A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35813A-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35813A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.14300 | ¥71.43 |
25 | ¥6.85360 | ¥171.34 |
50 | ¥6.70740 | ¥335.37 |
100 | ¥6.41520 | ¥641.52 |
250 | ¥5.83196 | ¥1,457.99 |
500 | ¥5.24874 | ¥2,624.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.66559 | ¥4,665.59 |
2,000 | ¥4.37398 | ¥8,747.96 |
3,000 | ¥4.22817 | ¥12,684.51 |
5,000 | ¥4.08238 | ¥20,411.90 |
10,000 | ¥3.87826 | ¥38,782.60 |