SJ1-3524NG | |
---|---|
DigiKey Part Number | CP1-3524NG-ND |
Manufacturer | |
Manufacturer Product Number | SJ1-3524NG |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-3524NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.81400 | ¥68.14 |
25 | ¥6.53800 | ¥163.45 |
40 | ¥6.39725 | ¥255.89 |
140 | ¥6.11950 | ¥856.73 |
280 | ¥5.56329 | ¥1,557.72 |
560 | ¥5.00696 | ¥2,803.90 |
980 | ¥4.45064 | ¥4,361.63 |
2,520 | ¥4.03340 | ¥10,164.17 |