SJ-63083D | |
---|---|
DigiKey Part Number | 2223-SJ-63083D-ND |
Manufacturer | |
Manufacturer Product Number | SJ-63083D |
Description | AUDIO JACK, 6.35 MM, VERTICAL, 3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-63083D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥23.07600 | ¥230.76 |
25 | ¥21.85640 | ¥546.41 |
50 | ¥21.34920 | ¥1,067.46 |
100 | ¥20.33290 | ¥2,033.29 |
250 | ¥17.79128 | ¥4,447.82 |
500 | ¥17.28298 | ¥8,641.49 |
1,000 | ¥14.74136 | ¥14,741.36 |
2,500 | ¥13.72472 | ¥34,311.80 |