SJ-63073E | |
---|---|
DigiKey Part Number | 2223-SJ-63073E-ND |
Manufacturer | |
Manufacturer Product Number | SJ-63073E |
Description | AUDIO JACK, 6.35 MM, HORIZONTAL, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-63073E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.34500 | ¥113.45 |
25 | ¥10.86600 | ¥271.65 |
50 | ¥10.62460 | ¥531.23 |
100 | ¥10.14100 | ¥1,014.10 |
300 | ¥9.17530 | ¥2,752.59 |
500 | ¥8.45086 | ¥4,225.43 |
1,000 | ¥7.24360 | ¥7,243.60 |
2,500 | ¥6.76069 | ¥16,901.73 |