MJ-63042J | |
---|---|
DigiKey Part Number | 2223-MJ-63042J-ND |
Manufacturer | |
Manufacturer Product Number | MJ-63042J |
Description | AUDIO JACK, 6.35 MM, HORIZONTAL, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MJ-63042J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.51900 | ¥175.19 |
25 | ¥16.58960 | ¥414.74 |
50 | ¥16.20520 | ¥810.26 |
100 | ¥15.43360 | ¥1,543.36 |
250 | ¥13.50404 | ¥3,376.01 |
500 | ¥13.11820 | ¥6,559.10 |
1,000 | ¥11.18909 | ¥11,189.09 |
2,500 | ¥10.41743 | ¥26,043.57 |