IA-MM3563 | ||
---|---|---|
DigiKey Part Number | 102-4810-ND | |
Manufacturer | ||
Manufacturer Product Number | IA-MM3563 | |
Description | AUDIO ADAPTER, 3.5, STRAIGHT, 2 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To Phone Plug, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | IA-MM3563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Mono, 6.35mm (0.250", 1/4") | |
Convert To (Adapter End) | Phone Plug, Mono, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Actual Diameter | 0.118" (3.00mm ID), 0.253" (6.43mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥18.58600 | ¥185.86 |
25 | ¥17.79800 | ¥444.95 |
50 | ¥17.40220 | ¥870.11 |
100 | ¥16.61080 | ¥1,661.08 |
250 | ¥15.02900 | ¥3,757.25 |
500 | ¥13.84260 | ¥6,921.30 |
1,000 | ¥11.86505 | ¥11,865.05 |
2,500 | ¥11.07405 | ¥27,685.12 |