CPI-137-12T | |
---|---|
DigiKey Part Number | 2223-CPI-137-12T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-137-12T |
Description | BUZZER PIEZO 12V 13.9MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 18mA 3.8kHz 92dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-137-12T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 3.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 92dB @ 12V, 10cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.547" Dia (13.90mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥12.50500 | ¥125.05 |
25 | ¥11.56120 | ¥289.03 |
40 | ¥10.87250 | ¥434.90 |
100 | ¥10.20690 | ¥1,020.69 |
300 | ¥9.45713 | ¥2,837.14 |
500 | ¥8.76160 | ¥4,380.80 |
1,000 | ¥8.36343 | ¥8,363.43 |