CMT-85853-97-SMT-TR | |
---|---|
DigiKey Part Number | 2223-CMT-85853-97-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-85853-97-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-85853-97-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-85853-97-SMT-TR |
Description | BUZZER MAGNETIC 3.6V 8.5X8.5 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 2.73kHz 90dB @ 3.6V, 5cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-85853-97-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 5cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥11.84200 | ¥118.42 |
25 | ¥10.95240 | ¥273.81 |
50 | ¥10.30300 | ¥515.15 |
100 | ¥9.67650 | ¥967.65 |
250 | ¥9.01492 | ¥2,253.73 |
500 | ¥8.31310 | ¥4,156.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.81308 | ¥7,813.08 |