CMEJ-0733-36-L050 | |
---|---|
DigiKey Part Number | 102-6543-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-0733-36-L050 |
Description | MIC COND ANLG OMNI -36DB 0.276"D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-36dB ±2dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0733-36-L050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -36dB ±2dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 4.5 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.80300 | ¥98.03 |
25 | ¥9.06680 | ¥226.67 |
50 | ¥8.52840 | ¥426.42 |
100 | ¥8.01040 | ¥801.04 |
250 | ¥7.46276 | ¥1,865.69 |
500 | ¥6.88168 | ¥3,440.84 |
1,000 | ¥6.46774 | ¥6,467.74 |