AMT132Q-V | |
---|---|
DigiKey Part Number | 102-6645-ND |
Manufacturer | |
Manufacturer Product Number | AMT132Q-V |
Description | KIT, AMT132Q, INCREMENTAL ENCODE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Quadrature Line Driver with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT132Q-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature Line Driver with Index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.59000 | ¥313.59 |
10 | ¥303.14700 | ¥3,031.47 |
50 | ¥282.23680 | ¥14,111.84 |
100 | ¥271.78420 | ¥27,178.42 |