7-340-2PP-BA | |
---|---|
DigiKey Part Number | 294-1080-ND |
Manufacturer | |
Manufacturer Product Number | 7-340-2PP-BA |
Description | HEATSINK PWR DUAL BLACK TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 9.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.150" (29.21mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | 9.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.67°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥20.41800 | ¥204.18 |
25 | ¥19.86800 | ¥496.70 |
50 | ¥18.76440 | ¥938.22 |
100 | ¥17.66030 | ¥1,766.03 |
250 | ¥16.55668 | ¥4,139.17 |
500 | ¥16.00482 | ¥8,002.41 |
1,000 | ¥14.34914 | ¥14,349.14 |
5,000 | ¥14.07317 | ¥70,365.85 |