742C163470JP | |
---|---|
DigiKey Part Number | 742C163470JPTR-ND - Tape & Reel (TR) 742C163470JPCT-ND - Cut Tape (CT) 742C163470JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163470JP |
Description | RES ARRAY 8 RES 47 OHM 2506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.43680 | ¥60.92 |
50 | ¥1.81100 | ¥90.55 |
100 | ¥1.27660 | ¥127.66 |
250 | ¥1.13756 | ¥284.39 |
500 | ¥0.97500 | ¥487.50 |
1,000 | ¥0.74283 | ¥742.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69640 | ¥2,785.60 |
8,000 | ¥0.62676 | ¥5,014.08 |
12,000 | ¥0.61283 | ¥7,353.96 |
28,000 | ¥0.59194 | ¥16,574.32 |
100,000 | ¥0.57476 | ¥57,476.00 |