88970231 | |
---|---|
DigiKey Part Number | 966-1006-ND |
Manufacturer | |
Manufacturer Product Number | 88970231 |
Description | I/O MODULE 8 DIGITAL 6 RELAY 24V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 88970231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Millenium 3 | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,170.90000 | ¥1,170.90 |