CT10-1020-G1 | |
---|---|
DigiKey Part Number | 306-1443-2-ND - Tape & Reel (TR) 306-1443-1-ND - Cut Tape (CT) 306-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10-1020-G1 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT10-1020-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | |
Height Above Board | 0.115" (2.92mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.57700 | ¥75.77 |
25 | ¥7.12240 | ¥178.06 |
100 | ¥6.15290 | ¥615.29 |
250 | ¥5.60732 | ¥1,401.83 |
500 | ¥5.33608 | ¥2,668.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.33608 | ¥10,672.16 |