9001-05-02 | ||
---|---|---|
DigiKey Part Number | 306-1247-ND | |
Manufacturer | ||
Manufacturer Product Number | 9001-05-02 | |
Description | RELAY REED SPST 500MA 5V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 9001-05-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.46000 | ¥73.46 |
10 | ¥68.84600 | ¥688.46 |
25 | ¥61.19640 | ¥1,529.91 |
50 | ¥58.13500 | ¥2,906.75 |
100 | ¥55.07510 | ¥5,507.51 |
250 | ¥48.95584 | ¥12,238.96 |
500 | ¥45.89600 | ¥22,948.00 |
1,000 | ¥42.83636 | ¥42,836.36 |