2211-05-301 | |
---|---|
DigiKey Part Number | 306-1006-ND |
Manufacturer | |
Manufacturer Product Number | 2211-05-301 |
Description | RELAY REED SPDT 250MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2211-05-301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 21.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.85000 | ¥176.85 |
10 | ¥157.22700 | ¥1,572.27 |
29 | ¥149.36759 | ¥4,331.66 |
58 | ¥141.50655 | ¥8,207.38 |
116 | ¥133.64491 | ¥15,502.81 |
261 | ¥121.85268 | ¥31,803.55 |
522 | ¥113.99102 | ¥59,503.31 |