MC22FF152J-F | ||
---|---|---|
DigiKey Part Number | 338-1353-ND | |
Manufacturer | ||
Manufacturer Product Number | MC22FF152J-F | |
Description | CAP MICA 1500PF 5% 1KV 2220 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1500 pF Mica Capacitor 1 kV 2220 (5750 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
10 | ¥52.22800 | ¥522.28 |
50 | ¥46.87040 | ¥2,343.52 |
100 | ¥40.71100 | ¥4,071.10 |
500 | ¥36.82730 | ¥18,413.65 |
1,000 | ¥34.14900 | ¥34,149.00 |