CDV16FF561JO3F | |
---|---|
DigiKey Part Number | 338-3112-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF561JO3F |
Description | CAP MICA 560PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 560 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.461" L x 0.173" W (11.70mm x 4.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥21.12400 | ¥211.24 |
50 | ¥19.08640 | ¥954.32 |
100 | ¥16.42300 | ¥1,642.30 |
500 | ¥12.87178 | ¥6,435.89 |
1,000 | ¥11.98412 | ¥11,984.12 |
2,500 | ¥11.54029 | ¥28,850.73 |
5,000 | ¥11.31835 | ¥56,591.75 |