CDV16FF102JO3 | |
---|---|
DigiKey Part Number | 338-3095-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF102JO3 |
Description | CAP MICA 1000PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.461" L x 0.173" W (11.70mm x 4.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
50 | ¥23.53280 | ¥1,176.64 |
100 | ¥20.24880 | ¥2,024.88 |
1,000 | ¥14.77630 | ¥14,776.30 |
5,000 | ¥13.95539 | ¥69,776.95 |