CD19FD681JO3 | |
---|---|
DigiKey Part Number | 338-1086-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD681JO3 |
Description | CAP MICA 680PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 680 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.209" W (16.50mm x 5.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.00000 | ¥39.00 |
10 | ¥33.51300 | ¥335.13 |
50 | ¥30.39780 | ¥1,519.89 |
100 | ¥25.09840 | ¥2,509.84 |
500 | ¥21.82448 | ¥10,912.24 |
1,000 | ¥20.26558 | ¥20,265.58 |
2,500 | ¥19.87584 | ¥49,689.60 |