CD15CD100DO3 | |
---|---|
DigiKey Part Number | 338-1068-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD100DO3 |
Description | CAP MICA 10PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥12.24100 | ¥122.41 |
100 | ¥9.32230 | ¥932.23 |
1,000 | ¥6.55862 | ¥6,558.62 |
5,000 | ¥6.09013 | ¥30,450.65 |
10,000 | ¥5.97301 | ¥59,730.10 |