CD15CD070DO3F | ||
---|---|---|
DigiKey Part Number | 338-2944-ND | |
Manufacturer | ||
Manufacturer Product Number | CD15CD070DO3F | |
Description | CAP MICA 7PF 0.5PF 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 7 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | CD15CD070DO3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.68400 | ¥76.84 |
50 | ¥7.05520 | ¥352.76 |
100 | ¥5.85080 | ¥585.08 |
500 | ¥5.17582 | ¥2,587.91 |