29280B272JO0 | ||
---|---|---|
DigiKey Part Number | 338-3369-ND | |
Manufacturer | ||
Manufacturer Product Number | 29280B272JO0 | |
Description | CAP MICA 2700PF 5% 8KV DISK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2700 pF Mica Capacitor 8 kV Disk, Metal Fitting - Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2700 pF | |
Tolerance | ±5% | |
Voltage - Rated | 8 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Requires Holder | |
Package / Case | Disk, Metal Fitting - Threaded | |
Lead Spacing | - | |
Features | General Purpose | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 2.562" (65.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,465.87000 | ¥5,465.87 |
10 | ¥5,178.16100 | ¥51,781.61 |