RI-90GP1520 | |
---|---|
DigiKey Part Number | 1835-1029-ND |
Manufacturer | |
Manufacturer Product Number | RI-90GP1520 |
Description | SWITCH REED SPDT 280MA 125V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 5W 280mA (AC), 400mA (DC) 125 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 280mA (AC), 400mA (DC) | |
Voltage - Switching AC | 125 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.988" (50.50mm) | |
Size - Body | 0.100" Dia x 0.563" L (2.54mm x 14.30mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.8 pF | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥21.06500 | ¥210.65 |
25 | ¥19.15400 | ¥478.85 |
100 | ¥16.59930 | ¥1,659.93 |
250 | ¥15.04904 | ¥3,762.26 |
500 | ¥13.95458 | ¥6,977.29 |
2,000 | ¥12.95123 | ¥25,902.46 |
4,000 | ¥11.76556 | ¥47,062.24 |
6,000 | ¥11.28785 | ¥67,727.10 |