RI-23GP-4045 | |
---|---|
DigiKey Part Number | 1835-1171-ND |
Manufacturer | |
Manufacturer Product Number | RI-23GP-4045 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 40 ~ 45AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 40 ~ 45AT | |
Release Range | 20 ~ 42AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.25 ms | |
Release Time | 0.03 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.25 pF | |
Current - Carry | 2.5A (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥6.03400 | ¥60.34 |
100 | ¥5.03810 | ¥503.81 |
2,000 | ¥3.83065 | ¥7,661.30 |
6,000 | ¥3.34311 | ¥20,058.66 |
10,000 | ¥3.11095 | ¥31,109.50 |