GC1513 - 6570 | |
---|---|
DigiKey Part Number | 1835-GC1513-6570-ND |
Manufacturer | |
Manufacturer Product Number | GC1513 - 6570 |
Description | SWITCH REED SPST-NO 3A 1500V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 65 ~ 70AT Operate Range 120W 3A (AC/DC) 1500 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 65 ~ 70AT | |
Release Range | 30AT | |
Current - Switching | 3A (AC/DC) | |
Voltage - Switching AC | 1500 V | |
Voltage - Switching DC | 1500 V | |
Power - Rated | 120W | |
Operate Time | 4 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 3.110" (79.00mm) | |
Size - Body | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.8 pF | |
Current - Carry | 5A (AC/DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥34.51200 | ¥345.12 |
25 | ¥30.67680 | ¥766.92 |
50 | ¥29.14480 | ¥1,457.24 |
100 | ¥27.61050 | ¥2,761.05 |
250 | ¥24.54268 | ¥6,135.67 |
500 | ¥23.00884 | ¥11,504.42 |
1,000 | ¥21.47483 | ¥21,474.83 |