CZRU52C4V7 | |
---|---|
DigiKey Part Number | 641-1028-2-ND - Tape & Reel (TR) 641-1028-1-ND - Cut Tape (CT) 641-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C4V7 |
Description | DIODE ZENER 4.7V 150MW 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C4V7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93700 | ¥19.37 |
100 | ¥0.97860 | ¥97.86 |
500 | ¥0.79812 | ¥399.06 |
1,000 | ¥0.59214 | ¥592.14 |
2,000 | ¥0.49819 | ¥996.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49816 | ¥1,992.64 |
8,000 | ¥0.47629 | ¥3,810.32 |
12,000 | ¥0.41192 | ¥4,943.04 |
28,000 | ¥0.40420 | ¥11,317.60 |
100,000 | ¥0.33468 | ¥33,468.00 |
200,000 | ¥0.32954 | ¥65,908.00 |