FTLF8524P2BNL | |
---|---|
DigiKey Part Number | 775-FTLF8524P2BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8524P2BNL |
Description | TXRX OPT SFP 4 GB/S 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 4.25Gbps 850nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 4.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.80000 | ¥573.80 |
10 | ¥492.82500 | ¥4,928.25 |
100 | ¥468.18410 | ¥46,818.41 |