RC12-2.5-01S | |
---|---|
DigiKey Part Number | 1681-1165-ND |
Manufacturer | |
Manufacturer Product Number | RC12-2.5-01S |
Description | TEM 30X34X3.93MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 23.0W @ 27°C 2.5 A 130°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.01mm L x 30.00mm W | |
Qmax @ Th | 23.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 4.03mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 14.7 V | |
Resistance | 4.9 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.92000 | ¥229.92 |
5 | ¥216.93000 | ¥1,084.65 |
10 | ¥210.43300 | ¥2,104.33 |
25 | ¥203.93960 | ¥5,098.49 |