NL1021T-02AC | |
---|---|
DigiKey Part Number | 1681-1122-ND |
Manufacturer | |
Manufacturer Product Number | NL1021T-02AC |
Description | TEM 6.6X6.6X2.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 2.2W @ 27°C 1.8 A 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 6.60mm L x 6.60mm W | |
Qmax @ Th | 2.2W @ 27°C | |
Delta Tmax @ Th | 64°C @ 27°C | |
Height | 2.16mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 1.9 V | |
Resistance | 920 mOhms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (One Side) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥174.12580 | ¥8,706.29 |