770-10043-00500 | ||
---|---|---|
DigiKey Part Number | 1175-1456-ND | |
Manufacturer | ||
Manufacturer Product Number | 770-10043-00500 | |
Description | CABLE 3.5MM TO RCA 5M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phono (RCA) Plug (2) To Phone Plug, 3.5mm (1/8") 16.4' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 16.4' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Y-Adapter | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93300 | ¥579.33 |
25 | ¥54.73320 | ¥1,368.33 |
50 | ¥53.39680 | ¥2,669.84 |
100 | ¥50.72720 | ¥5,072.72 |
250 | ¥45.38720 | ¥11,346.80 |
500 | ¥42.71750 | ¥21,358.75 |
1,000 | ¥37.37782 | ¥37,377.82 |