410F0-15-1-00 | |
---|---|
DigiKey Part Number | LFL15H-ND |
Manufacturer | |
Manufacturer Product Number | 410F0-15-1-00 |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 410F0-15-1-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.82400 | ¥188.24 |
25 | ¥17.82760 | ¥445.69 |
50 | ¥17.41200 | ¥870.60 |
100 | ¥16.58290 | ¥1,658.29 |
250 | ¥14.51020 | ¥3,627.55 |
500 | ¥14.09544 | ¥7,047.72 |
1,000 | ¥12.02259 | ¥12,022.59 |
2,500 | ¥11.19344 | ¥27,983.60 |