Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94100 | ¥89.41 |
25 | ¥8.57440 | ¥214.36 |
40 | ¥8.39050 | ¥335.62 |
80 | ¥8.02613 | ¥642.09 |
230 | ¥7.29678 | ¥1,678.26 |
440 | ¥6.56716 | ¥2,889.55 |
945 | ¥5.83752 | ¥5,516.46 |
2,400 | ¥5.29027 | ¥12,696.65 |