Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86400 | ¥128.64 |
26 | ¥12.31385 | ¥320.16 |
52 | ¥12.03923 | ¥626.04 |
104 | ¥11.49231 | ¥1,195.20 |
260 | ¥10.39746 | ¥2,703.34 |
520 | ¥9.57667 | ¥4,979.87 |
1,014 | ¥8.20854 | ¥8,323.46 |
2,522 | ¥7.66129 | ¥19,321.77 |