102-1031-BL-00300 | |
---|---|
DigiKey Part Number | 1175-1102-ND |
Manufacturer | |
Manufacturer Product Number | 102-1031-BL-00300 |
Description | CBL USB2.0 A PLG-MIN B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.64000 | ¥376.40 |
25 | ¥35.65480 | ¥891.37 |
50 | ¥34.82400 | ¥1,741.20 |
100 | ¥33.16580 | ¥3,316.58 |
300 | ¥29.02003 | ¥8,706.01 |
500 | ¥28.19090 | ¥14,095.45 |
1,000 | ¥24.04518 | ¥24,045.18 |
2,500 | ¥22.38689 | ¥55,967.23 |