1007-16-1-2000-004-1-TS | |
---|---|
DigiKey Part Number | 1175-1007-16-1-2000-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-16-1-2000-004-1-TS |
Description | WIRE 16AWG RED STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.28000 | ¥7.28 |
3 | ¥6.77000 | ¥20.31 |
5 | ¥6.50000 | ¥32.50 |
7 | ¥6.36000 | ¥44.52 |
10 | ¥6.18800 | ¥61.88 |
25 | ¥5.81320 | ¥145.33 |
50 | ¥5.52560 | ¥276.28 |
100 | ¥5.26490 | ¥526.49 |