CP30240X | ||
---|---|---|
DigiKey Part Number | 4654-CP30240X-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30240X | |
Description | FT 2 WIRE TERMINAL PLAIN HOLE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection, 2 Pos, 1 Row To Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Mounting Type | Panel Mount, Feed Through | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
5 | ¥46.99000 | ¥234.95 |
10 | ¥45.52100 | ¥455.21 |
25 | ¥45.07920 | ¥1,126.98 |
50 | ¥44.78360 | ¥2,239.18 |
100 | ¥44.05050 | ¥4,405.05 |
250 | ¥43.31612 | ¥10,829.03 |
500 | ¥41.11356 | ¥20,556.78 |
1,000 | ¥39.64515 | ¥39,645.15 |