J114FL2CS824VDC.41 | |
---|---|
DigiKey Part Number | 2449-J114FL2CS824VDC.41-ND |
Manufacturer | |
Manufacturer Product Number | J114FL2CS824VDC.41 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 3040VA, 880W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.08000 | ¥27.08 |
10 | ¥25.38800 | ¥253.88 |
25 | ¥22.56280 | ¥564.07 |
50 | ¥21.43660 | ¥1,071.83 |
100 | ¥20.30800 | ¥2,030.80 |
250 | ¥18.05156 | ¥4,512.89 |
500 | ¥16.92342 | ¥8,461.71 |
1,000 | ¥15.79512 | ¥15,795.12 |
5,000 | ¥15.23102 | ¥76,155.10 |