J104D2C24VDC.45S | ||
---|---|---|
DigiKey Part Number | 2449-J104D2C24VDC.45S-ND | |
Manufacturer | ||
Manufacturer Product Number | J104D2C24VDC.45S | |
Description | RELAY GEN PURPOSE DPDT 2A 24V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Load - Max Switching | - | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.81000 | ¥10.81 |
10 | ¥10.15200 | ¥101.52 |
25 | ¥9.02560 | ¥225.64 |
50 | ¥8.57540 | ¥428.77 |
100 | ¥8.12320 | ¥812.32 |
250 | ¥7.22064 | ¥1,805.16 |
500 | ¥6.76934 | ¥3,384.67 |
1,000 | ¥6.31805 | ¥6,318.05 |
5,000 | ¥6.09240 | ¥30,462.00 |