SOLDERWICK2.8 | |
---|---|
DigiKey Part Number | 315-SOLDERWICK2.8-ND |
Manufacturer | |
Manufacturer Product Number | SOLDERWICK2.8 |
Description | 2.8MM SOLDER WICK NO CLEAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Blue 0.110" (2.79mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean | |
ESD Protection | - | |
Color | Blue | |
Width | 0.110" (2.79mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.06000 | ¥17.06 |